AO3422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3400A

DigiKey Part Number
785-1000-2-ND - Tape & Reel (TR)
785-1000-1-ND - Cut Tape (CT)
785-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3400A
Description
MOSFET N-CH 30V 5.7A SOT23-3L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.7A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AO3400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24400 €2,44 €
1000,15430 €15,43 €
5000,11548 €57,74 €
1.0000,10291 €102,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08692 €260,76 €
6.0000,07885 €473,10 €
9.0000,07474 €672,66 €
15.0000,07012 €1.051,80 €
21.0000,06738 €1.414,98 €
30.0000,06472 €1.941,60 €
75.0000,05888 €4.416,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €