Power Driver Module IGBT Full Bridge Inverter 600 V 5 A 23-PowerDIP Module (0.748", 19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP5D06K060Q5

DigiKey Part Number
785-AFP5D06K060Q5-ND
Manufacturer
Manufacturer Product Number
AFP5D06K060Q5
Description
IGBT IPM 600V 5A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT Full Bridge Inverter 600 V 5 A 23-PowerDIP Module (0.748", 19.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
Alpha & Omega Semiconductor Inc.
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Last Time Buy
Mounting Type
Through Hole
Type
IGBT
Package / Case
23-PowerDIP Module (0.748", 19.00mm)
Configuration
Full Bridge Inverter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
904,78911 €431,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78911 €
Unit Price with VAT:5,69904 €