
16486 | |
|---|---|
DigiKey Part Number | 2285-16486-ND |
Manufacturer | |
Manufacturer Product Number | 16486 |
Description | CAMERA 1800 C-2040M MONO BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4512 x 4512 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Category | Sensor IMX541 |
Manufacturer Allied Vision, Inc. | Type CMOS |
Series | Interface CSI-2, MIPI |
Packaging Box | Pixel Size 2.74µm x 2.74µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 4512 x 4512 | Package / Case Module |
Frames per Second 24.0 | Supplier Device Package Module |
Shutter Global | Size / Dimension 1.035" L x 1.035" W (26.30mm x 26.30mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.876,27000 € | 1.876,27 € |
| Unit Price without VAT: | 1.876,27000 € |
|---|---|
| Unit Price with VAT: | 2.232,76130 € |

