
16484 | |
|---|---|
DigiKey Part Number | 2285-16484-ND |
Manufacturer | |
Manufacturer Product Number | 16484 |
Description | CAMERA 1800 C-1620C COLOR C-MOUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 5328 x 3040 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Category | Sensor IMX542 |
Manufacturer Allied Vision, Inc. | Type CMOS |
Series | Interface CSI-2, MIPI |
Packaging Box | Pixel Size 2.74µm x 2.74µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 5328 x 3040 | Supplier Device Package Module |
Frames per Second 30.0 | Size / Dimension 1.157" L x 0.965" W (29.40mm x 24.50mm) |
Shutter Global | Height (Max) 1.157" (29.40mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.506,57000 € | 1.506,57 € |
| Unit Price without VAT: | 1.506,57000 € |
|---|---|
| Unit Price with VAT: | 1.792,81830 € |

