
15919 | |
|---|---|
DigiKey Part Number | 2285-15919-ND |
Manufacturer | |
Manufacturer Product Number | 15919 |
Description | CAMERA 1800 C-511M MONO BAREBOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2464 x 2064 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Category | Sensor IMX547 |
Manufacturer Allied Vision, Inc. | Type CMOS |
Series | Interface CSI-2, MIPI |
Packaging Box | Pixel Size 2.74µm x 2.74µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 2464 x 2064 | Package / Case Module |
Frames per Second 78.0 | Supplier Device Package Module |
Shutter Global | Size / Dimension 1.035" L x 1.035" W (26.30mm x 26.30mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,72000 € | 611,72 € |
| 5 | 578,63400 € | 2.893,17 € |
| 10 | 566,28800 € | 5.662,88 € |
| Unit Price without VAT: | 611,72000 € |
|---|---|
| Unit Price with VAT: | 727,94680 € |

