



15101 | |
|---|---|
DigiKey Part Number | 2285-15101-ND |
Manufacturer | |
Manufacturer Product Number | 15101 |
Description | CAMERA COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2064 x 1544 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2064 x 1544 | |
Frames per Second | 53.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX265 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,10000 € | 483,10 € |
| 5 | 456,16400 € | 2.280,82 € |
| 10 | 446,11600 € | 4.461,16 € |
| Unit Price without VAT: | 483,10000 € |
|---|---|
| Unit Price with VAT: | 574,88900 € |






