.jpg)
.jpg)


15100 | |
|---|---|
DigiKey Part Number | 2285-15100-ND |
Manufacturer | |
Manufacturer Product Number | 15100 |
Description | CAMERA MONO S-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2064 x 1544 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2064 x 1544 | |
Frames per Second | 53.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | IMX265 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,27000 € | 475,27 € |
| 5 | 448,70800 € | 2.243,54 € |
| 10 | 438,79700 € | 4.387,97 € |
| Unit Price without VAT: | 475,27000 € |
|---|---|
| Unit Price with VAT: | 565,57130 € |






