
14880 | |
|---|---|
DigiKey Part Number | 2285-14880-ND |
Manufacturer | |
Manufacturer Product Number | 14880 |
Description | CAMERA 1800 C-2050M MONO BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 5376 x 3672 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 5376 x 3672 | |
Frames per Second | 25.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | IMX183 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.4µm x 2.4µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,94000 € | 557,94 € |
| 5 | 527,28200 € | 2.636,41 € |
| 10 | 515,84700 € | 5.158,47 € |
| Unit Price without VAT: | 557,94000 € |
|---|---|
| Unit Price with VAT: | 663,94860 € |

