
14863 | |
|---|---|
DigiKey Part Number | 2285-14863-ND |
Manufacturer | |
Manufacturer Product Number | 14863 |
Description | CAMERA 1800 C-1240C COLOR S-MOUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 4024 x 3036 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 4024 x 3036 | |
Frames per Second | 41.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | IMX226 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 1.85µm x 1.85µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,78000 € | 398,78 € |
| 5 | 375,90800 € | 1.879,54 € |
| 10 | 367,37500 € | 3.673,75 € |
| Unit Price without VAT: | 398,78000 € |
|---|---|
| Unit Price with VAT: | 474,54820 € |

