
14849 | |
|---|---|
DigiKey Part Number | 2285-14849-ND |
Manufacturer | |
Manufacturer Product Number | 14849 |
Description | CAMERA 1800 C-240C COLOR BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1936 x 1216 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1936 x 1216 | |
Frames per Second | 126.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX392 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,48000 € | 337,48 € |
| 5 | 317,51000 € | 1.587,55 € |
| 10 | 310,05800 € | 3.100,58 € |
| 25 | 301,14000 € | 7.528,50 € |
| Unit Price without VAT: | 337,48000 € |
|---|---|
| Unit Price with VAT: | 401,60120 € |

