


14225 | |
|---|---|
DigiKey Part Number | 2285-14225-ND |
Manufacturer | |
Manufacturer Product Number | 14225 |
Description | CAMERA COLOR BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1456 x 1088 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1456 x 1088 | |
Frames per Second | 149.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,39000 € | 313,39 € |
| 5 | 294,77400 € | 1.473,87 € |
| 10 | 287,82700 € | 2.878,27 € |
| 25 | 279,50880 € | 6.987,72 € |
| Unit Price without VAT: | 313,39000 € |
|---|---|
| Unit Price with VAT: | 372,93410 € |








