


14222 | |
|---|---|
DigiKey Part Number | 2285-14222-ND |
Manufacturer | |
Manufacturer Product Number | 14222 |
Description | CAMERA COLOR C-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1456 x 1088 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1456 x 1088 | |
Frames per Second | 149.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.45µm x 3.45µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,57000 € | 330,57 € |
| 5 | 311,08200 € | 1.555,41 € |
| 10 | 303,81200 € | 3.038,12 € |
| 25 | 295,10640 € | 7.377,66 € |
| Unit Price without VAT: | 330,57000 € |
|---|---|
| Unit Price with VAT: | 393,37830 € |







