



14215 | |
|---|---|
DigiKey Part Number | 2285-14215-ND |
Manufacturer | |
Manufacturer Product Number | 14215 |
Description | CAMERA COLOR CS-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 728 x 544 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 728 x 544 | |
Frames per Second | 278.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX287 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 6.9µm x 6.9µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,99000 € | 321,99 € |
| Unit Price without VAT: | 321,99000 € |
|---|---|
| Unit Price with VAT: | 383,16810 € |







