



14155 | |
|---|---|
DigiKey Part Number | 2285-14155-ND |
Manufacturer | |
Manufacturer Product Number | 14155 |
Description | CAMERA COLOR S-MOUNT AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 960 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount S |
Series | Sensor AR0135CS |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color RGB | Pixel Size 3.75µm x 3.75µm |
Resolution 1280 x 960 | Package / Case Module |
Frames per Second 50.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,72000 € | 333,72 € |
| Unit Price without VAT: | 333,72000 € |
|---|---|
| Unit Price with VAT: | 397,12680 € |






