



12907 | |
|---|---|
DigiKey Part Number | 2285-12907-ND |
Manufacturer | |
Manufacturer Product Number | 12907 |
Description | CAMERA MONO C-MOUNT OPEN AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor AR0521SR |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color Monochrome | Pixel Size 2.2µm x 2.2µm |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 67.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,87000 € | 265,87 € |
| Unit Price without VAT: | 265,87000 € |
|---|---|
| Unit Price with VAT: | 316,38530 € |






