



11500 | |
|---|---|
DigiKey Part Number | 2285-11500-ND |
Manufacturer | |
Manufacturer Product Number | 11500 |
Description | CAMERA COLOR BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1928 x 1088 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1928 x 1088 | |
Frames per Second | 118.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | AR0521HD | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,42000 € | 173,42 € |
| 5 | 162,20400 € | 811,02 € |
| 10 | 158,02300 € | 1.580,23 € |
| 25 | 153,01600 € | 3.825,40 € |
| 50 | 149,58780 € | 7.479,39 € |
| Unit Price without VAT: | 173,42000 € |
|---|---|
| Unit Price with VAT: | 206,36980 € |







