



11499 | |
|---|---|
DigiKey Part Number | 2285-11499-ND |
Manufacturer | |
Manufacturer Product Number | 11499 |
Description | CAMERA COLOR CMNT OPEN AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 960 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1280 x 960 | |
Frames per Second | 50.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | AR0135CS | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.75µm x 3.75µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,10000 € | 288,10 € |
| 5 | 270,76400 € | 1.353,82 € |
| 10 | 264,30200 € | 2.643,02 € |
| 25 | 256,56120 € | 6.414,03 € |
| Unit Price without VAT: | 288,10000 € |
|---|---|
| Unit Price with VAT: | 342,83900 € |







