
SCK302R0MSBH | |
|---|---|
DigiKey Part Number | 3475-SCK302R0MSBH-ND |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | SCK302R0MSBH |
Description | NTC Therm. 30mm 2 oHms 23A +/-20 |
Customer Reference | |
Detailed Description | NTC Thermistor 2 Disc, 33.0mm Dia x 5.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronics Industrial Co. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 8 W | |
Length - Lead Wire | 0.04" (1.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 33.0mm Dia x 5.0mm W |

