
AGSC-2429PI | |
|---|---|
DigiKey Part Number | 3475-AGSC-2429PITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGSC-2429PI |
Description | 100/1000 Base-T Single Port PoE+ |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1CT |
Manufacturer Allied Components International | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Transformer Type LAN 100/1000 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |

