
LVI-45-200-R-01-20-S | |
|---|---|
DigiKey Part Number | 1817-1061-ND |
Manufacturer | |
Manufacturer Product Number | LVI-45-200-R-01-20-S |
Description | SENSOR LINEAR 203.2MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | LVI-45-200-R-01-20-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Sensors Group | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | LVIT (Linear Variable Inductance Transducer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 203.20mm (0 ~ 8.00") | |
Output | 4mA ~ 20mA | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 18V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.196,22000 € | 1.196,22 € |
| Unit Price without VAT: | 1.196,22000 € |
|---|---|
| Unit Price with VAT: | 1.423,50180 € |

