GHSx-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHSE-19-100-A-02-10-S

DigiKey Part Number
1817-1014-ND
Manufacturer
Manufacturer Product Number
GHSE-19-100-A-02-10-S
Description
SENSOR LINEAR 101.6MM CONNECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
GHSE-19-100-A-02-10-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alliance Sensors Group
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
LVIT (Linear Variable Inductance Transducer)
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 101.60mm (0 ~ 4.00")
Output
0 V ~ 10 V
Output Signal
-
Actuator Type
Round Shaft
Linearity
±0.15%
Resistance Tolerance
-
Voltage - Supply
0V ~ 10V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1673,27000 €673,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:673,27000 €
Unit Price with VAT:801,19130 €