GHSx-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHSE-19-013-A-02-10-S

DigiKey Part Number
1817-1010-ND
Manufacturer
Manufacturer Product Number
GHSE-19-013-A-02-10-S
Description
SENSOR LINEAR 12.7MM CONNECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
GHSE-19-013-A-02-10-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alliance Sensors Group
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
LVIT (Linear Variable Inductance Transducer)
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 12.70mm (0 ~ 0.50")
Output
0 V ~ 10 V
Output Signal
-
Actuator Type
Round Shaft
Linearity
±0.15%
Resistance Tolerance
-
Voltage - Supply
0V ~ 10V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
In-Stock: 1
Can ship immediately
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1594,45000 €594,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:594,45000 €
Unit Price with VAT:707,39550 €