
PF48F4400P0VBQEK | |
|---|---|
DigiKey Part Number | 3277-PF48F4400P0VBQEKTR-1450-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF48F4400P0VBQEK |
Description | IC FLASH 512MBIT CFI 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 52 MHz 85 ns 64-LBGA (11x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 85ns |
Packaging Tape & Reel (TR) | Access Time 85 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |

