
PC28F640P30TF65A | |
|---|---|
DigiKey Part Number | 1450-PC28F640P30TF65A-ND |
Manufacturer | |
Manufacturer Product Number | PC28F640P30TF65A |
Description | IC FLASH 64MBIT PAR 64EASYBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 52 MHz 65 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | 65ns | |
Access Time | 65 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-EasyBGA (10x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 7,27400 € | 72,74 € |
| 25 | 7,05280 € | 176,32 € |
| 50 | 6,88520 € | 344,26 € |
| 100 | 6,71850 € | 671,85 € |
| 250 | 6,50028 € | 1.625,07 € |
| 864 | 6,21075 € | 5.366,09 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

