
PC28F512P30EFB | |
|---|---|
DigiKey Part Number | 1450-PC28F512P30EFBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC28F512P30EFB |
Description | IC FLASH 512MBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (MLC) Memory IC 512Mbit Parallel 52 MHz 100 ns 64-LBGA (11x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 100ns |
Part Status Obsolete | Access Time 100 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (MLC) | Package / Case |
Memory Size | Supplier Device Package 64-LBGA (11x13) |
Memory Organization 32M x 16 | Base Product Number |

