
PC28F512P30BFA | |
|---|---|
DigiKey Part Number | 1450-PC28F512P30BFA-ND |
Manufacturer | |
Manufacturer Product Number | PC28F512P30BFA |
Description | IC FLASH 512MBIT CFI 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (MLC) Memory IC 512Mbit CFI 40 MHz 100 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (MLC) | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | CFI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 100 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |

