
PC28F256P33BFE | |
|---|---|
DigiKey Part Number | 1450-PC28F256P33BFE-ND |
Manufacturer | |
Manufacturer Product Number | PC28F256P33BFE |
Description | IC FLASH 256MBIT CFI 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (MLC) Memory IC 256Mbit CFI 52 MHz 95 ns 64-LBGA (11x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (MLC) | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | CFI | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | 95ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |

