
PC28F128P33BF60A | |
|---|---|
DigiKey Part Number | 1450-PC28F128P33BF60A-ND |
Manufacturer | |
Manufacturer Product Number | PC28F128P33BF60A |
Description | IC FLASH 128MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 60 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 60 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (10x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |

