MT40A1G16KD-062E IT:E is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 29,99347 €
Datasheet
New at DigiKey
96-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A1G16KD-062E IT:E

DigiKey Part Number
1450-MT40A1G16KD-062EIT:E-ND
Manufacturer
Manufacturer Product Number
MT40A1G16KD-062E IT:E
Description
DDR4 (MICRON), 16GB, 1GX16, 1.2V
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 16
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes