
M58BW016FB7T3F | |
---|---|
DigiKey Part Number | 1450-M58BW016FB7T3FTR-ND - Tape & Reel (TR) 1450-M58BW016FB7T3FCT-ND - Cut Tape (CT) 1450-M58BW016FB7T3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58BW016FB7T3F |
Description | IC FLASH 16MBIT CFI 80PQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - Boot Block Memory IC 16Mbit CFI 70 ns 80-PQFP (14x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - Boot Block | |
Memory Size | ||
Memory Organization | 512K x 32 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 6,71982 € | 3.359,91 € |
1.000 | 6,54937 € | 6.549,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,31000 € | 8,31 € |
10 | 7,72100 € | 77,21 € |
25 | 7,48360 € | 187,09 € |
50 | 7,30440 € | 365,22 € |
100 | 7,12610 € | 712,61 € |
250 | 6,89324 € | 1.723,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,69000 € | 8,69 € |
10 | 7,70800 € | 77,08 € |
25 | 7,34960 € | 183,74 € |
50 | 7,09000 € | 354,50 € |
100 | 6,83910 € | 683,91 € |
250 | 6,52068 € | 1.630,17 € |
Unit Price without VAT: | 8,31000 € |
---|---|
Unit Price with VAT: | 9,88890 € |