
M29F800FB55M3F2 | |
|---|---|
DigiKey Part Number | 1450-M29F800FB55M3F2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M29F800FB55M3F2 |
Description | IC FLASH 8MBIT PARALLEL 44SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit 55 ns 44-SO |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 55ns |
Mfr | Access Time 55 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 44-SO |
Memory Organization 1M x 8, 512K x 16 | Base Product Number |

