
ASFC128G32T5-51BINTR | |
|---|---|
DigiKey Part Number | 1450-ASFC128G32T5-51BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFC128G32T5-51BINTR |
Description | IC FLASH 1TBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |
Memory Organization 128G x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 203,52555 € | 305.288,33 € |
| Unit Price without VAT: | 203,52555 € |
|---|---|
| Unit Price with VAT: | 242,19540 € |


