Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS8C803625A-QC75N | |
|---|---|
DigiKey Part Number | AS8C803625A-QC75N-ND |
Manufacturer | |
Manufacturer Product Number | AS8C803625A-QC75N |
Description | IC SRAM 9MBIT PAR 100TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 100 MHz 7.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | AS8C803625A-QC75N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,78060 € | 778,06 € |
| Unit Price without VAT: | 7,78060 € |
|---|---|
| Unit Price with VAT: | 9,25891 € |



