Similar
Similar
Similar
Similar
Similar

AS7C3513B-12TCN | |
|---|---|
DigiKey Part Number | 1450-1236-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3513B-12TCN |
Description | IC SRAM 512KBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 512Kbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3513B-12TCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 32K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C3513B-15TCN | Alliance Memory, Inc. | 0 | AS7C3513B-15TCN-ND | 5,67763 € | Similar |
| AS7C3513B-20TCN | Alliance Memory, Inc. | 0 | AS7C3513B-20TCN-ND | 5,08533 € | Similar |
| IS61WV3216BLL-12TLI | ISSI, Integrated Silicon Solution Inc | 280 | 706-1057-ND | 5,46000 € | Similar |
| IS61WV3216DBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV3216DBLL-10TLI-ND | 2,31012 € | Similar |
| IS64WV3216BLL-15CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV3216BLL-15CTLA3-ND | 6,87193 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 4,54215 € | 613,19 € |
| Unit Price without VAT: | 4,54215 € |
|---|---|
| Unit Price with VAT: | 5,40516 € |



