
AS7C3256A-12JCN | |
---|---|
DigiKey Part Number | 1450-1058-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3256A-12JCN |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3256A-12JCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 € | 2,50 € |
10 | 2,33100 € | 23,31 € |
25 | 2,26240 € | 56,56 € |
50 | 2,21080 € | 110,54 € |
100 | 2,15930 € | 215,93 € |
250 | 2,09116 € | 522,79 € |
500 | 2,04002 € | 1.020,01 € |
1.000 | 1,98936 € | 1.989,36 € |
Unit Price without VAT: | 2,50000 € |
---|---|
Unit Price with VAT: | 2,97500 € |