Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C3256A-10TCNTR | |
|---|---|
DigiKey Part Number | AS7C3256A-10TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C3256A-10TCNTR |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3256A-10TCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55STCNTR | Alliance Memory, Inc. | 0 | AS6C62256-55STCNTR-ND | 2,95078 € | Similar |
| AS6C62256-55STINTR | Alliance Memory, Inc. | 0 | AS6C62256-55STINTR-ND | 2,59151 € | Similar |
| AS7C3256A-10TINTR | Alliance Memory, Inc. | 0 | AS7C3256A-10TINTR-ND | 3,53388 € | Similar |
| AS7C3256A-12TCNTR | Alliance Memory, Inc. | 0 | AS7C3256A-12TCNTR-ND | 4,37140 € | Similar |
| AS7C3256A-12TINTR | Alliance Memory, Inc. | 0 | AS7C3256A-12TINTR-ND | 3,53388 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,27775 € | 5.277,75 € |
| Unit Price without VAT: | 5,27775 € |
|---|---|
| Unit Price with VAT: | 6,28052 € |




