
AS7C3256A-10JIN | |
---|---|
DigiKey Part Number | 1450-1224-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3256A-10JIN |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3256A-10JIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 2,49100 € | 24,91 € |
25 | 2,41800 € | 60,45 € |
50 | 2,36260 € | 118,13 € |
100 | 2,30720 € | 230,72 € |
250 | 2,23428 € | 558,57 € |
500 | 2,17954 € | 1.089,77 € |
1.000 | 2,12535 € | 2.125,35 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,17730 € |