
AS7C325632-10BIN | |
|---|---|
DigiKey Part Number | 1450-1434-ND |
Manufacturer | |
Manufacturer Product Number | AS7C325632-10BIN |
Description | IC SRAM 8MBIT PARALLEL 90TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,81000 € | 28,81 € |
| 10 | 26,66600 € | 266,66 € |
| 25 | 25,81480 € | 645,37 € |
| 50 | 25,17740 € | 1.258,87 € |
| 240 | 23,76592 € | 5.703,82 € |
| Unit Price without VAT: | 28,81000 € |
|---|---|
| Unit Price with VAT: | 34,28390 € |

