AS7C32096A-20TIN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,53274 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,76141 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,53274 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,74970 €
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 20 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C32096A-20TIN

DigiKey Part Number
AS7C32096A-20TIN-ND
Manufacturer
Manufacturer Product Number
AS7C32096A-20TIN
Description
IC SRAM 2MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 20 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C32096A-20TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1354,53274 €611,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,53274 €
Unit Price with VAT:5,39396 €