AS7C32096A-10TINTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,49743 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,21456 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,21456 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,57485 €
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C32096A-10TINTR

DigiKey Part Number
AS7C32096A-10TINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C32096A-10TINTR
Description
IC SRAM 2MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C32096A-10TINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,28534 €4.285,34 €
Manufacturers Standard Package
Unit Price without VAT:4,28534 €
Unit Price with VAT:5,09955 €