48-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31026C-10BIN

DigiKey Part Number
1450-1132-ND
Manufacturer
Manufacturer Product Number
AS7C31026C-10BIN
Description
IC SRAM 1MBIT PARALLEL 48BGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-BGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AS7C31026C-10BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-BGA (7x7)
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types