


AS7C31025B-12JCN | |
|---|---|
DigiKey Part Number | AS7C31025B-12JCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C31025B-12JCN |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Tube: | 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 21 | 3,85190 € | 80,89 € |
| 42 | 3,76262 € | 158,03 € |
| 63 | 3,71048 € | 233,76 € |
| 105 | 3,64505 € | 382,73 € |
| 252 | 3,53337 € | 890,41 € |
| 504 | 3,44591 € | 1.736,74 € |
| 1.008 | 3,35951 € | 3.386,39 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

