
AS6CE1016A-45ZIN | |
|---|---|
DigiKey Part Number | 1450-AS6CE1016A-45ZIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6CE1016A-45ZIN |
Description | IC SRAM 1MBIT PAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 4,05800 € | 40,58 € |
| 25 | 3,93800 € | 98,45 € |
| 50 | 3,84660 € | 192,33 € |
| 135 | 3,71585 € | 501,64 € |
| 270 | 3,62519 € | 978,80 € |
| 540 | 3,53539 € | 1.909,11 € |
| 1.080 | 3,44672 € | 3.722,46 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

