AS6C6264A-70SIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 537
Unit Price: 3,05000 €
Datasheet
28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C6264A-70SIN

DigiKey Part Number
AS6C6264A-70SIN-ND
Manufacturer
Manufacturer Product Number
AS6C6264A-70SIN
Description
IC SRAM 64KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 70 ns 28-SOP
Datasheet
 Datasheet
EDA/CAD Models
AS6C6264A-70SIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types