SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C2016-55BINTR

DigiKey Part Number
AS6C2016-55BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6C2016-55BINTR
Description
IC SRAM 2MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AS6C2016-55BINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,77371 €7.547,42 €
Manufacturers Standard Package
Unit Price without VAT:3,77371 €
Unit Price with VAT:4,49071 €