Similar
Similar

AS6C2008-55TINTR | |
|---|---|
DigiKey Part Number | AS6C2008-55TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C2008-55TINTR |
Description | IC SRAM 2MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS6C2008-55TINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C2008A-55TINTR | Alliance Memory, Inc. | 0 | AS6C2008A-55TINTR-ND | 4,84277 € | Similar |
| IS62WV2568BLL-55TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV2568BLL-55TLI-TR-ND | 2,81402 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,84277 € | 7.264,15 € |
| Unit Price without VAT: | 4,84277 € |
|---|---|
| Unit Price with VAT: | 5,76290 € |



