
AS6C1608B-45TINTR | |
---|---|
DigiKey Part Number | 1450-AS6C1608B-45TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C1608B-45TINTR |
Description | IC SRAM 16MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 9,59472 € | 9.594,72 € |
Unit Price without VAT: | 9,59472 € |
---|---|
Unit Price with VAT: | 11,41772 € |