48-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C1608B-45BINTR

DigiKey Part Number
1450-AS6C1608B-45BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6C1608B-45BINTR
Description
IC SRAM 16MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,08397 €16.167,94 €
Manufacturers Standard Package
Unit Price without VAT:8,08397 €
Unit Price with VAT:9,61992 €