Similar
Similar

AS6C1008-55STINTR | |
|---|---|
DigiKey Part Number | AS6C1008-55STINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C1008-55STINTR |
Description | IC SRAM 1MBIT PARALLEL 32STSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1008-55STINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C1008-55STINL | Alliance Memory, Inc. | 0 | 1450-1167-5-ND | 4,80154 € | Similar |
| AS6C1008-55STINLTR | Alliance Memory, Inc. | 0 | AS6C1008-55STINLTR-ND | 3,06270 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,95078 € | 4.426,17 € |
| Unit Price without VAT: | 2,95078 € |
|---|---|
| Unit Price with VAT: | 3,51143 € |


