


AS5F12G04SND-10LIN | |
|---|---|
DigiKey Part Number | 1450-AS5F12G04SND-10LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F12G04SND-10LIN |
Description | IC FLASH 2GBIT SPI/QUAD 8LGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 100 MHz 8-LGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS5F12G04SND-10LIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 10,36800 € | 103,68 € |
| 25 | 10,04760 € | 251,19 € |
| 50 | 9,80640 € | 490,32 € |
| 100 | 9,56650 € | 956,65 € |
| 352 | 9,13764 € | 3.216,45 € |
| 704 | 8,90643 € | 6.270,13 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

